Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87

CONN DSUB PLUG 25POS SLDER CUP - DBMY-25P-K87 - Connectors, Interconnects

Digi-Key Part Number DBMY-25P-K87-ND
Price Break Unit Price Extended Price
1 16.44000 16.44
Manufacturer Part NumberDBMY-25P-K87
DescriptionCONN DSUB PLUG 25POS SLDER CUP
Quantity Available 4353
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87
Technical/Catalog InformationDBMY-25P-K87
VendorITT Cannon, LLC
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesGrounding Indents
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions25
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub
Shell Size, Connector Layout3 (DB, B)
Contact TypeSignal
Shell Material, FinishSteel, Tin Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DBMY 25P K87
DBMY25PK87

DBMY-25P-K87 Specification Sheet
Image of CONN DSUB PLUG 25POS SLDER CUP - DBMY-25P-K87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN DSUB PLUG 25POS SLDER CUP - DBMY-25P-K87 (DBMY-25P-K87-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87
Gold, GXT™ Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Plug, Male Pins DBP25P065TXLF
 Order 'conn dsub plug 25pos solder cup - DBP25P065TXLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2814-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-DC
 Order 'conn dsub plug 25pos solder - M83513/01-DC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-DC-ND.

 
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/10-D01CN
 Order 'conn dsub plug 25pos rt ang - M83513/10-D01CN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/10-D01CN-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/10-D01CP
 Order 'conn dsub plug 25pos rt ang - M83513/10-D01CP' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/10-D01CP-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/16-D01CN
 Order 'conn dsub plug 25pos rt ang - M83513/16-D01CN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/16-D01CN-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/16-D01CP
 Order 'conn dsub plug 25pos rt ang - M83513/16-D01CP' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/16-D01CP-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/22-D01CN
 Order 'conn dsub plug 25pos straight - M83513/22-D01CN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/22-D01CN-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/22-D01CP
 Order 'conn dsub plug 25pos straight - M83513/22-D01CP' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/22-D01CP-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87
 Order 'conn dsub plug 25pos slder cup - DBMY-25P-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMY-25P-K87-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Plug, Male Pins DB25P064TXLF
 Order 'conn dsub plug 25pos soldercup - DB25P064TXLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1518-ND.
Gold, GXT™ Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Plug, Male Pins DEP09P065TXLF
 Order 'conn dsub plug 9pos solder cup - DEP09P065TXLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2805-ND.
Gold, GXT™ Free Hanging (In-Line) D-sub Connectors, Interconnect FCI Plug, Male Pins DAP15P065TXLF
 Order 'conn dsub plug 15pos solder cup - DAP15P065TXLF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2810-ND.
Gold Panel Mount D-sub Connectors, Interconnect Conec Plug, Male Pins 15-000593
 Order 'conn dsub plug 25pos sealed sldr - 15-000593' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1429-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D25P13A4GL00LF
 Order 'conn dsub plug 25pos r/a pcb sld - D25P13A4GL00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1500-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87
Send this link via E-Mail
Help With This Screen

CONN DSUB PLUG 25POS SLDER CUP - DBMY-25P-K87
Component Title Manufacturer Category Manufacturer Part No.
CONN DSUB PLUG 25POS SLDER CUP - DBMY-25P-K87