Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25P

DSUB 25 M FLOA - DBMY25P - Connectors, Interconnects

Digi-Key Part Number IDBMY25P-ND
Price Break Unit Price Extended Price
1 16.69000 16.69
Manufacturer Part NumberDBMY25P
DescriptionDSUB 25 M FLOA
Quantity Available 2820
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25P
Technical/Catalog InformationDBMY25P
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
Features-
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions25
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub
Shell Size, Connector Layout3 (DB, B)
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY25P
DBMY25P
IDBMY25P ND
IDBMY25PND
IDBMY25P

DBMY25P Specification Sheet
Image of DSUB 25 M FLOA - DBMY25P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 25 M FLOA - DBMY25P (IDBMY25P-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25P
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25P
 Order 'dsub 25 m floa - DBMY25P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25P-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-25S-E
 Order 'conn dsub rcpt 25pos pcb - DBMMY-25S-E' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-25S-E-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-25S-Z
 Order 'conn dsub rcpt 25pos pcb - DBMMY-25S-Z' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-25S-Z-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMAF25PA101C37
 Order 'dsub 25 crimp floa g cad - DBMAF25PA101C37' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMAF25PA101C37-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMMY-25P
 Order 'conn dsub plug 25pos slder cup - DBMMY-25P' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-25P-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMMY25PM
 Order 'dsub 25 m floa g50 - DBMMY25PM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY25PM-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMMY25PR
 Order 'dsub 25 m floa - DBMMY25PR' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY25PR-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMMY25PZA101
 Order 'dsub 25 m floa cad - DBMMY25PZA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY25PZA101-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMY25SM
 Order 'dsub 25 f floa - DBMMY25SM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY25SM-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-25P-K87
 Order 'conn dsub plug 25pos slder cup - DBMY-25P-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMY-25P-K87-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25S
 Order 'dsub 25 f floa - DBMY25S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBR25P
 Order 'dsub 25 m floa - DBR25P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBR25P-ND.

 
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25PE
 Order 'dsub 25 m pcb floa g50 - DBMY25PE' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25PE-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMAMY-25S
 Order 'conn dsub rcpt 25pos crimp - DBMAMY-25S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMAMY-25S-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25P
Send this link via E-Mail
Help With This Screen

DSUB 25 M FLOA - DBMY25P
Component Title Manufacturer Category Manufacturer Part No.
DSUB 25 M FLOA - DBMY25P