Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S

DSUB 21W1 F FLOA - DBMY21W1S

Digi-Key Part Number IDBMY21W1S-ND
Price Break Unit Price Extended Price
1 11.29000 11.29
Manufacturer Part NumberDBMY21W1S
DescriptionDSUB 21W1 F FLOA
Quantity Available 504
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S
Technical/Catalog InformationDBMY21W1S
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions21
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 21W1
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY21W1S
DBMY21W1S
IDBMY21W1S ND
IDBMY21W1SND
IDBMY21W1S

DBMY21W1S Specification Sheet
Image of DSUB 21W1 F FLOA - DBMY21W1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 21W1 F FLOA - DBMY21W1S (IDBMY21W1S-ND)

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S
 Order 'dsub 21w1 f floa - DBMY21W1S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P
 Order 'dsub 21w1 m floa - DBMY21W1P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMF21W1SA176
 Order 'dsub 21w1 f sod floa g30 - DBMF21W1SA176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMF21W1SA176-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMY21W1SM
 Order 'dsub 21w1 f pcb floa g50 - DBMMY21W1SM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY21W1SM-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1PA101
 Order 'dsub 21w1 m sod floa g cad - DBMY21W1PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1PNMBK52
 Order 'dsub 21w1 m sod nmb floa g50 - DBMY21W1PNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1PNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1SNMBK52
 Order 'dsub 21w1 f sod nm floa g50 - DBMY21W1SNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1SNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1P
 Order 'dsub 21w1 m sod g - DBM21W1P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1P-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA
 Order 'dsub 21w1 m pcr/a brac g - DBM21W1PA' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA101
 Order 'dsub 21w1 m sod g cad - DBM21W1PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA176
 Order 'dsub 21w1 m sod g a176 - DBM21W1PA176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA176-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA190
 Order 'dsub 21w1 m sod g50 - DBM21W1PA190' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA190-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PE
 Order 'dsub 21w1 m - DBM21W1PE' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PE-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PL
 Order 'dsub 21w1 m - DBM21W1PL' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PL-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PMK87
 Order 'dsub 21w1 m g t - DBM21W1PMK87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PMK87-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S
Send this link via E-Mail
Help With This Screen

DSUB 21W1 F FLOA - DBMY21W1S
Component Title Manufacturer Category Manufacturer Part No.
DSUB 21W1 F FLOA - DBMY21W1S