Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P

DSUB 21W1 M FLOA - DBMY21W1P - Connectors, Interconnects

Digi-Key Part Number IDBMY21W1P-ND
Price Break Unit Price Extended Price
1 13.62000 13.62
Manufacturer Part NumberDBMY21W1P
DescriptionDSUB 21W1 M FLOA
Quantity Available 534
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P
Technical/Catalog InformationDBMY21W1P
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions21
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 21W1
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY21W1P
DBMY21W1P
IDBMY21W1P ND
IDBMY21W1PND
IDBMY21W1P

DBMY21W1P Specification Sheet
Image of DSUB 21W1 M FLOA - DBMY21W1P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 21W1 M FLOA - DBMY21W1P (IDBMY21W1P-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P
 Order 'dsub 21w1 m floa - DBMY21W1P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1S
 Order 'dsub 21w1 f floa - DBMY21W1S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-21W1S-A197
 Order 'conn dsub rcpt 21w1 slder cup - DBM-21W1S-A197' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1S-A197-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-21W1S-K126
 Order 'conn dsub rcpt 21w1 slder cup - DBM-21W1S-K126' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1S-K126-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMF21W1SA176
 Order 'dsub 21w1 f sod floa g30 - DBMF21W1SA176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMF21W1SA176-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-21W1S
 Order 'conn dsub rcpt 21w1 slder cup - DBMM-21W1S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMM-21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMME-21W1S
 Order 'conn dsub rcpt 21w1 slder cup - DBMME-21W1S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMME-21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-21W1S
 Order 'conn dsub rcpt 21w1 slder cup - DBMMY-21W1S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-21W1S-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMY21W1SM
 Order 'dsub 21w1 f pcb floa g50 - DBMMY21W1SM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY21W1SM-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1PA101
 Order 'dsub 21w1 m sod floa g cad - DBMY21W1PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1PNMBK52
 Order 'dsub 21w1 m sod nmb floa g50 - DBMY21W1PNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1PNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1SNMBK52
 Order 'dsub 21w1 f sod nm floa g50 - DBMY21W1SNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1SNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DAMAY15PNMB
 Order 'dsub 15 crimp floa nmb g50 - DAMAY15PNMB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAMAY15PNMB-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DAMY-11W1P-K127
 Order 'conn dsub plug 11w1 slder cup - DAMY-11W1P-K127' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DAMY-11W1P-K127-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DAMY-11W1P-K87
 Order 'conn dsub plug 11w1 slder cup - DAMY-11W1P-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DAMY-11W1P-K87-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1P
Send this link via E-Mail
Help With This Screen

DSUB 21W1 M FLOA - DBMY21W1P
Component Title Manufacturer Category Manufacturer Part No.
DSUB 21W1 M FLOA - DBMY21W1P