Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2S

DSUB 17W2 F FLOA - DBMY17W2S - Connectors, Interconnects

Digi-Key Part Number IDBMY17W2S-ND
Price Break Unit Price Extended Price
1 9.69000 9.69
Manufacturer Part NumberDBMY17W2S
DescriptionDSUB 17W2 F FLOA
Quantity Available 504
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2S
Technical/Catalog InformationDBMY17W2S
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions17
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 17W2
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY17W2S
DBMY17W2S
IDBMY17W2S ND
IDBMY17W2SND
IDBMY17W2S

DBMY17W2S Specification Sheet
Image of DSUB 17W2 F FLOA - DBMY17W2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 17W2 F FLOA - DBMY17W2S (IDBMY17W2S-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2S
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2S
 Order 'dsub 17w2 f floa - DBMY17W2S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY17W2S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMMY-17W2P
 Order 'conn dsub plug 17w2 slder cup - DBMMY-17W2P' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-17W2P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMY17W2S
 Order 'dsub 17w2 m floa - DBMMY17W2S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY17W2S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY17W2P
 Order 'dsub 17w2 m floa - DBMY17W2P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY17W2P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMY-17W2P-K87
 Order 'conn dsub plug 17w2 slder cup - DBMY-17W2P-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMY-17W2P-K87-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2SA190
 Order 'dsub 17w2 f floa - DBMY17W2SA190' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY17W2SA190-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-17W2S-A197
 Order 'dsub 17w2 f g t - DBM-17W2S-A197' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1850-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-17W2S-K126
 Order 'conn dsub rcpt 17w2 slder cup - DBM-17W2S-K126' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-17W2S-K126-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-17W2S
 Order 'dsub 17w2 f - DBMM-17W2S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1786-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-17W2S-A101
 Order 'conn dsub rcpt 17w2 slder cup - DBMM-17W2S-A101' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMM-17W2S-A101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMME-17W2S
 Order 'conn dsub rcpt 17w2 slder cup - DBMME-17W2S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMME-17W2S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMR17W2S
 Order 'dsub 17w2 f sod floa g50 - DBMMR17W2S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMR17W2S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMR17W2P
 Order 'dsub 17w2 m sod floa g - DBMR17W2P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMR17W2P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR17W2S
 Order 'dsub 17w2 f sod floa g - DBMR17W2S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMR17W2S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY17W2PNMK52
 Order 'dsub 17w2 m sod floa g50 - DBMY17W2PNMK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY17W2PNMK52-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY17W2S
Send this link via E-Mail
Help With This Screen

DSUB 17W2 F FLOA - DBMY17W2S
Component Title Manufacturer Category Manufacturer Part No.
DSUB 17W2 F FLOA - DBMY17W2S