Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMBK52

DSUB 13W3 F SOD NM FLOA G50 - DBMY13W3SNMBK52 - Connectors, Interconnects

Digi-Key Part Number IDBMY13W3SNMBK52-ND
Price Break Unit Price Extended Price
1 189.57000 189.57
Manufacturer Part NumberDBMY13W3SNMBK52
DescriptionDSUB 13W3 F SOD NM FLOA G50
Quantity Available 63
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMBK52
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMBK52
Technical/Catalog InformationDBMY13W3SNMBK52
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions13
Number of Rows2
TerminationSolder Cup
Contact Finish Thickness50µin (1.27µm)
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 13C3, 13W3
Contact TypeSignal
Shell Material, FinishBrass, Gold Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY13W3SNMBK52
DBMY13W3SNMBK52
IDBMY13W3SNMBK52 ND
IDBMY13W3SNMBK52ND
IDBMY13W3SNMBK52

DBMY13W3SNMBK52 Specification Sheet
Image of DSUB 13W3 F SOD NM FLOA G50 - DBMY13W3SNMBK52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 13W3 F SOD NM FLOA G50 - DBMY13W3SNMBK52 (IDBMY13W3SNMBK52-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMBK52
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMBK52
 Order 'dsub 13w3 f sod nm floa g50 - DBMY13W3SNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY13W3SNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMK52
 Order 'dsub 13w3 f sod nm floa g50 - DBMY13W3SNMK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY13W3SNMK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY21W1SNMBK52
 Order 'dsub 21w1 f sod nm floa g50 - DBMY21W1SNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1SNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM13W3PNMK52
 Order 'dsub 13w3 m sod nm g50 - DBM13W3PNMK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13W3PNMK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBM13W3SNMK52
 Order 'dsub 13w3 f sod nm g50 - DBM13W3SNMK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13W3SNMK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAMF15SNMBK52
 Order 'dsub 15 f sod nmb floa g50 - DAMF15SNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAMF15SNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAMY15SNMB
 Order 'dsub 15 f sod nmb floa g50 - DAMY15SNMB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAMY15SNMB-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY21W1PNMBK52
 Order 'dsub 21w1 m sod nmb floa g50 - DBMY21W1PNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY21W1PNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DCMAY62SNM
 Order 'dsub 62 f crimp nm floa g50 hd - DCMAY62SNM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMAY62SNM-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DCMMR25W3P
 Order 'dsub 25w3 m sod rev floa g50 - DCMMR25W3P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMMR25W3P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DCMY37PNM
 Order 'dsub 37 m sod nm clin g50 - DCMY37PNM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMY37PNM-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DCMY37PNMK52
 Order 'dsub 37 m sod nm clin g50 - DCMY37PNMK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMY37PNMK52-ND.
D-sub, D-shaped - Housing Connectors, Interconnect ITT Cannon DCMY8W8SNMBK52
 Order 'dsub 8w8 f sod nmb floa g50 - DCMY8W8SNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMY8W8SNMBK52-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DDMAY50PNM
 Order 'dsub 50 m crimp nm floa g50 - DDMAY50PNM' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDDMAY50PNM-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DDMY50PNMBK52
 Order 'dsub 50 m sod nmb floa g50 - DDMY50PNMBK52' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDDMY50PNMBK52-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY13W3SNMBK52
Send this link via E-Mail
Help With This Screen

DSUB 13W3 F SOD NM FLOA G50 - DBMY13W3SNMBK52
Component Title Manufacturer Category Manufacturer Part No.
DSUB 13W3 F SOD NM FLOA G50 - DBMY13W3SNMBK52