Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3PA101

DSUB 13W3 M FLOA CAD - DBMY13W3PA101 - Connectors, Interconnects

Digi-Key Part Number IDBMY13W3PA101-ND
Price Break Unit Price Extended Price
1 15.15000 15.15
Manufacturer Part NumberDBMY13W3PA101
DescriptionDSUB 13W3 M FLOA CAD
Quantity Available 438
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3PA101
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3PA101
Technical/Catalog InformationDBMY13W3PA101
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions13
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 13C3, 13W3
Contact TypeSignal
Shell Material, FinishSteel, Yellow Cadmium Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMY13W3PA101
DBMY13W3PA101
IDBMY13W3PA101 ND
IDBMY13W3PA101ND
IDBMY13W3PA101

DBMY13W3PA101 Specification Sheet
Image of DSUB 13W3 M FLOA CAD - DBMY13W3PA101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 13W3 M FLOA CAD - DBMY13W3PA101 (IDBMY13W3PA101-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3PA101
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3PA101
 Order 'dsub 13w3 m floa cad - DBMY13W3PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY13W3PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-13W3S
 Order 'dsub 13w3 f floa - DBMMY-13W3S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1793-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMM13W3PA101
 Order 'dsub 13w3 m g50 cad - DBMM13W3PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMM13W3PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMMY13W3P
 Order 'dsub 13w3 m floa - DBMMY13W3P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY13W3P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3P
 Order 'dsub 13w3 m floa - DBMY13W3P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY13W3P-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMMY25PZA101
 Order 'dsub 25 m floa cad - DBMMY25PZA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY25PZA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DCMMY17W5SA101
 Order 'dsub 17w5 f floa cad - DCMMY17W5SA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMMY17W5SA101-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DCMMY37SMA101
 Order 'dsub 37 f floa cad - DCMMY37SMA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDCMMY37SMA101-ND.
D-sub, D-shaped - Housing Connectors, Interconnect ITT Cannon DDMAMF50PF0A101
 Order 'dsub 50 m floa cad - DDMAMF50PF0A101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDDMAMF50PF0A101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMY13W3SA101
 Order 'dsub 13w3 f sod floa g50 cad - DBMMY13W3SA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY13W3SA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMF13W3P
 Order 'dsub 13w3 m sod floa g - DBMF13W3P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMF13W3P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMF13W3PK87
 Order 'dsub 13w3 m sod floa g t - DBMF13W3PK87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMF13W3PK87-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMF13W3SC
 Order 'dsub 13w3 f pcr/a floa g - DBMF13W3SC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMF13W3SC-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMK-13W3S
 Order 'dsub 13w3 f - DBMK-13W3S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMK-13W3S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMK13W3SA101
 Order 'dsub 13w3 f cad - DBMK13W3SA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMK13W3SA101-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY13W3PA101
Send this link via E-Mail
Help With This Screen

DSUB 13W3 M FLOA CAD - DBMY13W3PA101
Component Title Manufacturer Category Manufacturer Part No.
DSUB 13W3 M FLOA CAD - DBMY13W3PA101