Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMX13W3PK87

DSUB 13W3 M CLIN G T - DBMX13W3PK87

Digi-Key Part Number IDBMX13W3PK87-ND
Price Break Unit Price Extended Price
1 20.15000 20.15
Manufacturer Part NumberDBMX13W3PK87
DescriptionDSUB 13W3 M CLIN G T
Quantity Available 787
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMX13W3PK87
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMX13W3PK87
Technical/Catalog InformationDBMX13W3PK87
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesGrounding Indents, Power Contacts Not Included, Shielded
Flange FeatureBoard Side (M3)
Mounting TypePanel Mount
Number of Positions13
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 13C3, 13W3
Contact TypeSignal
Shell Material, FinishSteel, Tin Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Compliant
Other Names DBMX13W3PK87
DBMX13W3PK87
IDBMX13W3PK87 ND
IDBMX13W3PK87ND
IDBMX13W3PK87

DBMX13W3PK87 Specification Sheet
Image of DSUB 13W3 M CLIN G T - DBMX13W3PK87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 13W3 M CLIN G T - DBMX13W3PK87 (IDBMX13W3PK87-ND)

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMX13W3PK87
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMX13W3PK87
 Order 'dsub 13w3 m clin g t - DBMX13W3PK87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMX13W3PK87-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBME13W3S
 Order 'dsub 13w3 f clin - DBME13W3S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBME13W3S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBME13W3P
 Order 'dsub 13w3 m sod clin g - DBME13W3P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBME13W3P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMK-13W3S
 Order 'dsub 13w3 f - DBMK-13W3S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMK-13W3S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-13W3S
 Order 'dsub 13w3 f - DBMM-13W3S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1785-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-13W3S
 Order 'dsub 13w3 f floa - DBMMY-13W3S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1793-ND.
D-sub, D-shaped - Housing Connectors, Interconnect ITT Cannon, LLC Plug for Male Contacts DBA13W3PK87F0
 Order 'dsub 13w3 m - DBA13W3PK87F0' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1735-ND.
D-sub, D-shaped - Housing Connectors, Interconnect ITT Cannon, LLC Receptacle for Female Contacts DBA13W3SA197F0
 Order 'dsub 13w3 f - DBA13W3SA197F0' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1734-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM13G3PJ
 Order 'dsub 13w3 m r/a pcb guide pin - DBM13G3PJ' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13G3PJ-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBM13G3SJ
 Order 'dsub 13w3 f pcr/a guide skt zi - DBM13G3SJ' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13G3SJ-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBM13G3SNA197
 Order 'dsub 13w3 f str pcb guide t - DBM13G3SNA197' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13G3SNA197-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM13W3P
 Order 'dsub 13w3 m sod g - DBM13W3P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13W3P-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM13W3PA190
 Order 'dsub 13w3 m - DBM13W3PA190' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13W3PA190-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM13W3PA191
 Order 'dsub 13w3 m sod g30 - DBM13W3PA191' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13W3PA191-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM13W3PD
 Order 'dsub 13w3 m pcr/a g - DBM13W3PD' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM13W3PD-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMX13W3PK87
Send this link via E-Mail
Help With This Screen

DSUB 13W3 M CLIN G T - DBMX13W3PK87
Component Title Manufacturer Category Manufacturer Part No.
DSUB 13W3 M CLIN G T - DBMX13W3PK87