Keywords:





Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMV-9H4P-N-K127

CONN DSUB PLUG 9H4 PCB - DBMV-9H4P-N-K127 - Connectors, Interconnects

Digi-Key Part Number DBMV-9H4P-N-K127-ND
Price Break Unit Price Extended Price
1 30.34000 30.34
Manufacturer Part NumberDBMV-9H4P-N-K127
DescriptionCONN DSUB PLUG 9H4 PCB
Quantity Available 326
All prices are in US dollars.

Purchase Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMV-9H4P-N-K127
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMV-9H4P-N-K127
Technical/Catalog InformationDBMV-9H4P-N-K127
VendorITT Cannon, LLC
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesGrounding Indents, Shielded
Flange FeatureBoard Side (4-40)
Mounting TypePanel Mount; Through Hole
Number of Positions9
Number of Rows2
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 9W4
Contact TypePower and Signal
Shell Material, FinishSteel, Tin Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating40A, 7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMV 9H4P N K127
DBMV9H4PNK127

DBMV-9H4P-N-K127 Specification Sheet
Image of CONN DSUB PLUG 9H4 PCB - DBMV-9H4P-N-K127
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN DSUB PLUG 9H4 PCB - DBMV-9H4P-N-K127 (DBMV-9H4P-N-K127-ND) - Connectors, Interconnects

Related parts Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMV-9H4P-N-K127
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMV-9H4P-N-K127
 Order 'conn dsub plug 9h4 pcb - DBMV-9H4P-N-K127' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMV-9H4P-N-K127-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-AC
 Order 'conn dsub plug 9pos solder - M83513/01-AC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-AC-ND.

 
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-BC
 Order 'conn dsub plug 15pos solder - M83513/01-BC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-BC-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-CC
 Order 'conn dsub plug 21pos solder - M83513/01-CC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-CC-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-DC
 Order 'conn dsub plug 25pos solder - M83513/01-DC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-DC-ND.

 
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-EC
 Order 'conn dsub plug 31pos solder - M83513/01-EC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-EC-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-FC
 Order 'conn dsub plug 37pos solder - M83513/01-FC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-FC-ND.
Gold Free Hanging (In-Line) D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/01-GC
 Order 'conn dsub plug 51pos solder - M83513/01-GC' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/01-GC-ND.

 
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/10-A01CP
 Order 'conn dsub plug 9pos rt ang - M83513/10-A01CP' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/10-A01CP-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/10-B01CN
 Order 'conn dsub plug 15pos rt ang - M83513/10-B01CN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/10-B01CN-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/10-B01CP
 Order 'conn dsub plug 15pos rt ang - M83513/10-B01CP' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/10-B01CP-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins M83513/10-C01CN
 Order 'conn dsub plug 21pos rt ang - M83513/10-C01CN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IM83513/10-C01CN-ND.

Options for Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMV-9H4P-N-K127
Send this link via E-Mail
Help With This Screen

CONN DSUB PLUG 9H4 PCB - DBMV-9H4P-N-K127
Component Title Manufacturer Category Manufacturer Part No.
CONN DSUB PLUG 9H4 PCB - DBMV-9H4P-N-K127