Keywords:





Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMV17H2PNK126

DSUB 17H2 M PC - DBMV17H2PNK126 - Connectors, Interconnects

Digi-Key Part Number IDBMV17H2PNK126-ND
Price Break Unit Price Extended Price
1 22.34000 22.34
Manufacturer Part NumberDBMV17H2PNK126
DescriptionDSUB 17H2 M PC
Quantity Available 616
All prices are in US dollars.

Purchase Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMV17H2PNK126
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMV17H2PNK126
Technical/Catalog InformationDBMV17H2PNK126
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesShielded
Flange FeatureBoard Side (4-40)
Mounting TypePanel Mount; Through Hole
Number of Positions17
Number of Rows2
TerminationSolder
Contact Finish Thickness30µin (0.76µm)
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 17W2
Contact TypePower and Signal
Shell Material, FinishSteel, Tin Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating40A, 7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMV17H2PNK126
DBMV17H2PNK126
IDBMV17H2PNK126 ND
IDBMV17H2PNK126ND
IDBMV17H2PNK126

DBMV17H2PNK126 Specification Sheet
Image of DSUB 17H2 M PC - DBMV17H2PNK126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 17H2 M PC - DBMV17H2PNK126 (IDBMV17H2PNK126-ND) - Connectors, Interconnects

Related parts Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMV17H2PNK126
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMV17H2PNK126
 Order 'dsub 17h2 m pc - DBMV17H2PNK126' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMV17H2PNK126-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBM17H2SNK126
 Order 'dsub 17h2 f pc g 30 - DBM17H2SNK126' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM17H2SNK126-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DA15PUK87
 Order 'dsub 15 m pc g t - DA15PUK87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDA15PUK87-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAE15SVA197
 Order 'dsub 15 f pc clin tp g t - DAE15SVA197' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAE15SVA197-ND.

 
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DAM11W1PJK127
 Order 'dsub 11w1 m pc g30 - DAM11W1PJK127' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAM11W1PJK127-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAM11W1SJK126
 Order 'dsub 11w1 f pc g30 - DAM11W1SJK126' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAM11W1SJK126-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAM11W1SNA197
 Order 'dsub 11w1 f pc g t - DAM11W1SNA197' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAM11W1SNA197-ND.

 
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DAM-15S-M
 Order 'conn dsub rcpt 15pos pcb - DAM-15S-M' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DAM-15S-M-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAM15SNA197
 Order 'dsub 15 f pc g t - DAM15SNA197' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAM15SNA197-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DAM7C2PJK87
 Order 'dsub 7c2 m pc g t 75ohm - DAM7C2PJK87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAM7C2PJK87-ND.

 
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DAMM11C1PN
 Order 'dsub 11c1 m pc 75 ohm g50 - DAMM11C1PN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAMM11C1PN-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DAMM15PEK87
 Order 'dsub 15 m pc g50 t - DAMM15PEK87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAMM15PEK87-ND.

Options for Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMV17H2PNK126
Send this link via E-Mail
Help With This Screen

DSUB 17H2 M PC - DBMV17H2PNK126
Component Title Manufacturer Category Manufacturer Part No.
DSUB 17H2 M PC - DBMV17H2PNK126