Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR9W4S

DSUB 9W4 F - DBMR9W4S - Connectors, Interconnects

Digi-Key Part Number IDBMR9W4S-ND
Price Break Unit Price Extended Price
1 7.60000 7.60
Manufacturer Part NumberDBMR9W4S
DescriptionDSUB 9W4 F
Quantity Available 504
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR9W4S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR9W4S
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions9
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 9W4
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMR9W4S
DBMR9W4S
IDBMR9W4S ND
IDBMR9W4SND
IDBMR9W4S

Image of DSUB 9W4 F - DBMR9W4S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 9W4 F - DBMR9W4S (IDBMR9W4S-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR9W4S
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR9W4S
 Order 'dsub 9w4 f - DBMR9W4S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMR9W4S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-9W4S-A191-A197
 Order 'conn dsub rcpt 9w4 slder cup - DBM-9W4S-A191-A197' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-9W4S-A191-A197-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-9W4S-A197
 Order 'dsub 9w4 f sod g t - DBM-9W4S-A197' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1847-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-9W4S-K126
 Order 'conn dsub rcpt 9w4 slder cup - DBM-9W4S-K126' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-9W4S-K126-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-9W4S
 Order 'dsub 9w4 f - DBMM-9W4S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1787-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-9W4S-A101
 Order 'conn dsub rcpt 9w4 slder cup - DBMM-9W4S-A101' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMM-9W4S-A101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMME-9W4S
 Order 'conn dsub rcpt 9w4 slder cup - DBMME-9W4S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMME-9W4S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-9W4S-A101
 Order 'conn dsub rcpt 9w4 slder cup - DBMMY-9W4S-A101' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-9W4S-A101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4P
 Order 'dsub 9w4 m - DBM9W4P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4P-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4PA
 Order 'dsub 9w4 m pcr/a g - DBM9W4PA' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4PA-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4PA101
 Order 'dsub 9w4 m sod g cad - DBM9W4PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4PA176
 Order 'dsub 9w4 m cad - DBM9W4PA176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4PA176-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4PA190
 Order 'dsub 9w4 m - DBM9W4PA190' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4PA190-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4PA190K87
 Order 'dsub 9w4 m g t - DBM9W4PA190K87' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4PA190K87-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM9W4PA191
 Order 'dsub 9w4 m - DBM9W4PA191' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM9W4PA191-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR9W4S
Send this link via E-Mail
Help With This Screen

DSUB 9W4 F - DBMR9W4S
Component Title Manufacturer Category Manufacturer Part No.
DSUB 9W4 F - DBMR9W4S