Keywords:





Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR25SN

DSUB 25 F PCB FLOA G - DBMR25SN

Digi-Key Part Number IDBMR25SN-ND
Price Break Unit Price Extended Price
1 22.41000 22.41
Manufacturer Part NumberDBMR25SN
DescriptionDSUB 25 F PCB FLOA G
Quantity Available 504
All prices are in US dollars.

Purchase Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR25SN
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR25SN
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
Features-
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount; Through Hole
Number of Positions25
Number of Rows2
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleD-Sub
Shell Size, Connector Layout3 (DB, B)
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMR25SN
DBMR25SN
IDBMR25SN ND
IDBMR25SNND
IDBMR25SN

Image of DSUB 25 F PCB FLOA G - DBMR25SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 25 F PCB FLOA G - DBMR25SN (IDBMR25SN-ND)

Related parts Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR25SN
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR25SN
 Order 'dsub 25 f pcb floa g - DBMR25SN' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMR25SN-ND.

 
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMMF25PE
 Order 'dsub 25 m pcb floa g50 - DBMMF25PE' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMF25PE-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMMY25SZA101
 Order 'dsub 25 f pcb floa g50 cad - DBMMY25SZA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMMY25SZA101-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25PB
 Order 'dsub 25 m pcb floa g50 - DBMY25PB' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25PB-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBMY25PE
 Order 'dsub 25 m pcb floa g50 - DBMY25PE' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25PE-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMY25SE
 Order 'dsub 25 f pcb floa g - DBMY25SE' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMY25SE-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-25S-N-K126
 Order 'conn dsub rcpt 25pos pcb - DBM-25S-N-K126' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-25S-N-K126-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMAMY-25S
 Order 'conn dsub rcpt 25pos crimp - DBMAMY-25S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMAMY-25S-ND.
D-sub, D-shaped - Housing Connectors, Interconnect ITT Cannon, LLC DBMAMY-25S-F0
 Order 'conn dsub rcpt 25pos hsg - DBMAMY-25S-F0' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMAMY-25S-F0-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMAY-25S
 Order 'conn dsub rcpt 25pos crimp - DBMAY-25S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMAY-25S-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-25S-Z
 Order 'dsub 25 f pcb g50 - DBMM-25S-Z' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1789-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMME-25S-M
 Order 'conn dsub rcpt 25pos pcb - DBMME-25S-M' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMME-25S-M-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMZ-25S-N-A197
 Order 'conn dsub rcpt 25pos pcb - DBMZ-25S-N-A197' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number 1003-1851-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DAMY15SEA197
 Order 'dsub 15 f pcb floa g t - DAMY15SEA197' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDAMY15SEA197-ND.

Options for Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR25SN
Send this link via E-Mail
Help With This Screen

DSUB 25 F PCB FLOA G - DBMR25SN
Component Title Manufacturer Category Manufacturer Part No.
DSUB 25 F PCB FLOA G - DBMR25SN