Keywords:





Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR21W1S

DSUB 21W1 F - DBMR21W1S - Connectors, Interconnects

Digi-Key Part Number IDBMR21W1S-ND
Price Break Unit Price Extended Price
1 11.29000 11.29
Manufacturer Part NumberDBMR21W1S
DescriptionDSUB 21W1 F
Quantity Available 504
All prices are in US dollars.

Purchase Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR21W1S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR21W1S
VendorITT Cannon
CategoryConnectors, Interconnects
Connector TypeReceptacle, Female Sockets
Contact FinishGold
FeaturesPower Contacts Not Included, Shielded
Flange FeatureHousing/Shell (Unthreaded)
Mounting TypePanel Mount
Number of Positions21
Number of Rows2
TerminationSolder Cup
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 21W1
Contact TypeSignal
Shell Material, FinishSteel, Yellow Chromate Zinc Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusVendor Undefined
RoHS StatusRoHS Non-Compliant
Other Names DBMR21W1S
DBMR21W1S
IDBMR21W1S ND
IDBMR21W1SND
IDBMR21W1S

Image of DSUB 21W1 F - DBMR21W1S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSUB 21W1 F - DBMR21W1S (IDBMR21W1S-ND) - Connectors, Interconnects

Related parts Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR21W1S
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR21W1S
 Order 'dsub 21w1 f - DBMR21W1S' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBMR21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-21W1S-A197
 Order 'conn dsub rcpt 21w1 slder cup - DBM-21W1S-A197' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1S-A197-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBM-21W1S-K126
 Order 'conn dsub rcpt 21w1 slder cup - DBM-21W1S-K126' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1S-K126-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMM-21W1S
 Order 'conn dsub rcpt 21w1 slder cup - DBMM-21W1S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMM-21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMME-21W1S
 Order 'conn dsub rcpt 21w1 slder cup - DBMME-21W1S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMME-21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Receptacle, Female Sockets DBMMY-21W1S
 Order 'conn dsub rcpt 21w1 slder cup - DBMMY-21W1S' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMMY-21W1S-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1P
 Order 'dsub 21w1 m sod g - DBM21W1P' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1P-ND.
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA
 Order 'dsub 21w1 m pcr/a brac g - DBM21W1PA' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA101
 Order 'dsub 21w1 m sod g cad - DBM21W1PA101' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA101-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA176
 Order 'dsub 21w1 m sod g a176 - DBM21W1PA176' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA176-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PA190
 Order 'dsub 21w1 m sod g50 - DBM21W1PA190' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PA190-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBM-21W1P-A191-K87
 Order 'conn dsub plug 21w1 slder cup - DBM-21W1P-A191-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1P-A191-K87-ND.
Gold Panel Mount; Through Hole D-sub Connectors, Interconnect ITT Cannon Plug, Male Pins DBM21W1PE
 Order 'dsub 21w1 m - DBM21W1PE' online from Digi-Key. Manufactured by ITT Cannon. Digi-Key part number IDBM21W1PE-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBM-21W1P-K127
 Order 'conn dsub plug 21w1 slder cup - DBM-21W1P-K127' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1P-K127-ND.
Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBM-21W1P-K87
 Order 'conn dsub plug 21w1 slder cup - DBM-21W1P-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBM-21W1P-K87-ND.

Options for Gold Panel Mount D-sub Connectors, Interconnect ITT Cannon Receptacle, Female Sockets DBMR21W1S
Send this link via E-Mail
Help With This Screen

DSUB 21W1 F - DBMR21W1S
Component Title Manufacturer Category Manufacturer Part No.
DSUB 21W1 F - DBMR21W1S