Keywords:





Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMP-9X4P-J-K87

CONN DSUB PLUG 9X4 R/A PCB - DBMP-9X4P-J-K87 - Connectors, Interconnects

Digi-Key Part Number DBMP-9X4P-J-K87-ND
Price Break Unit Price Extended Price
1 41.73000 41.73
Manufacturer Part NumberDBMP-9X4P-J-K87
DescriptionCONN DSUB PLUG 9X4 R/A PCB
Quantity Available 93
All prices are in US dollars.

Purchase Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMP-9X4P-J-K87
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMP-9X4P-J-K87
Technical/Catalog InformationDBMP-9X4P-J-K87
VendorITT Cannon, LLC
CategoryConnectors, Interconnects
Connector TypePlug, Male Pins
Contact FinishGold
FeaturesGrounding Indents, Shielded
Flange FeatureHousing/Shell (4-40)
Mounting TypePanel Mount; Through Hole, Right Angle
Number of Positions9
Number of Rows2
TerminationSolder
Contact Finish ThicknessFlash
Connector StyleD-Sub, Combo
Shell Size, Connector Layout3 (DB, B) - 9W4
Contact TypeCoax and Signal
Shell Material, FinishSteel, Tin Plated
Operating Temperature-55°C ~ 125°C
Voltage Rating-
Current Rating5A, 7.5A
Housing MaterialPolyester
ColorBlack
Ingress Protection-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DBMP 9X4P J K87
DBMP9X4PJK87

DBMP-9X4P-J-K87 Specification Sheet
Image of CONN DSUB PLUG 9X4 R/A PCB - DBMP-9X4P-J-K87
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CONN DSUB PLUG 9X4 R/A PCB - DBMP-9X4P-J-K87 (DBMP-9X4P-J-K87-ND) - Connectors, Interconnects

Related parts Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMP-9X4P-J-K87
Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMP-9X4P-J-K87
 Order 'conn dsub plug 9x4 r/a pcb - DBMP-9X4P-J-K87' online from Digi-Key. Manufactured by ITT Cannon, LLC. Digi-Key part number DBMP-9X4P-J-K87-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D09P13A4GL00LF
 Order 'conn dsub plug 9pos r/a pcb sld - D09P13A4GL00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1476-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D09P13A4GV00LF
 Order 'conn dsub plug 9pos r/a pcb sld - D09P13A4GV00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1477-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D09P13A4GX00LF
 Order 'conn dsub plug 9pos r/a pcb sld - D09P13A4GX00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1478-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D09P33E4GV00LF
 Order 'conn dsub plug 9pos r/a pcb sld - D09P33E4GV00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1480-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D09P33E4GX00LF
 Order 'conn dsub plug 9pos r/a pcb sld - D09P33E4GX00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1481-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D15P13A4GL00LF
 Order 'conn dsub plug 15pos r/a pcb sld - D15P13A4GL00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1488-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D15P13A4GV00LF
 Order 'conn dsub plug 15pos r/a pcb sld - D15P13A4GV00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1489-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D15P13A4GX00LF
 Order 'conn dsub plug 15pos r/a pcb sld - D15P13A4GX00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1490-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D15P33E4GV00LF
 Order 'conn dsub plug 15pos r/a pcb sld - D15P33E4GV00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1492-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D15P33E4GX00LF
 Order 'conn dsub plug 15pos r/a pcb sld - D15P33E4GX00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1493-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D25P13A4GL00LF
 Order 'conn dsub plug 25pos r/a pcb sld - D25P13A4GL00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1500-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D25P13A4GV00LF
 Order 'conn dsub plug 25pos r/a pcb sld - D25P13A4GV00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1501-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D25P13A4GX00LF
 Order 'conn dsub plug 25pos r/a pcb sld - D25P13A4GX00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1502-ND.
Gold Through Hole, Right Angle D-sub Connectors, Interconnect FCI Plug, Male Pins D25P33E4GV00LF
 Order 'conn dsub plug 25pos r/a pcb sld - D25P33E4GV00LF' online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1504-ND.

Options for Gold Panel Mount; Through Hole, Right Angle D-sub Connectors, Interconnect ITT Cannon, LLC Plug, Male Pins DBMP-9X4P-J-K87
Send this link via E-Mail
Help With This Screen

CONN DSUB PLUG 9X4 R/A PCB - DBMP-9X4P-J-K87
Component Title Manufacturer Category Manufacturer Part No.
CONN DSUB PLUG 9X4 R/A PCB - DBMP-9X4P-J-K87