Keywords:





0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW

RES 0.02 OHM 1.0W 2010 1% SMD - LRF2010-R02FW - Resistors

Digi-Key Part Number 985-1199-1-ND
Price Break Unit Price Extended Price
1 1.10000 1.10
10 .99000 9.90
100 .74800 74.80
250 .66000 165.00
500 .55000 275.00
1000 .42900 429.00
Manufacturer Part NumberLRF2010-R02FW
DescriptionRES 0.02 OHM 1.0W 2010 1% SMD
Quantity Available 6000
All prices are in US dollars.

Purchase 0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW
Technical/Catalog InformationLRF2010-R02FW
VendorTT Electronics/Welwyn (VA)
CategoryResistors
Resistance (Ohms)0.02
Power (Watts)1W
Tolerance±1%
PackagingCut Tape (CT)
CompositionCeramic
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LRF2010 R02FW
LRF2010R02FW
985 1199 1 ND
98511991ND
985-1199-1

LRF2010-R02FW Specification Sheet
Image of RES 0.02 OHM 1.0W 2010 1% SMD - LRF2010-R02FW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES 0.02 OHM 1.0W 2010 1% SMD - LRF2010-R02FW (985-1199-1-ND) - Resistors

Related parts 0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW
0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW
 Order 'res 0.02 ohm 1.0w 2010 1% smd - LRF2010-R02FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1199-6-ND.
0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn LRF2010-R02FW
 Order 'res 0.02 ohm 1.0w 2010 1% smd - LRF2010-R02FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn. Digi-Key part number 985-1199-2-ND.
0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW
 Order 'res 0.02 ohm 1.0w 2010 1% smd - LRF2010-R02FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1199-1-ND.
0.01 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R01FW
 Order 'res 0.01 ohm 1.0w 2010 1% smd - LRF2010-R01FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1197-1-ND.
0.01 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R01FW
 Order 'res 0.01 ohm 1.0w 2010 1% smd - LRF2010-R01FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1197-6-ND.
0.015 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R015FW
 Order 'res 0.015 ohm 1.0w 2010 1% smd - LRF2010-R015FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1198-1-ND.
0.015 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R015FW
 Order 'res 0.015 ohm 1.0w 2010 1% smd - LRF2010-R015FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1198-6-ND.
0.025 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R025FW
 Order 'res 0.025 ohm 1.0w 2010 1% smd - LRF2010-R025FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1200-1-ND.
0.025 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R025FW
 Order 'res 0.025 ohm 1.0w 2010 1% smd - LRF2010-R025FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1200-6-ND.
0.01 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn LRF2010-R01FW
 Order 'res 0.01 ohm 1.0w 2010 1% smd - LRF2010-R01FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn. Digi-Key part number 985-1197-2-ND.
0.015 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn LRF2010-R015FW
 Order 'res 0.015 ohm 1.0w 2010 1% smd - LRF2010-R015FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn. Digi-Key part number 985-1198-2-ND.
0.025 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn LRF2010-R025FW
 Order 'res 0.025 ohm 1.0w 2010 1% smd - LRF2010-R025FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn. Digi-Key part number 985-1200-2-ND.
0.005 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R005JW
 Order 'res 0.005 ohm 1.0w 2010 5% smd - LRF2010-R005JW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1196-1-ND.
0.005 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R005JW
 Order 'res 0.005 ohm 1.0w 2010 5% smd - LRF2010-R005JW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1196-6-ND.
0.033 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR2010-R033FW
 Order 'res 0.033 ohm 1.0w 2010 1% smd - LR2010-R033FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1201-1-ND.

Options for 0.02 Ohm 1W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF2010-R02FW
Send this link via E-Mail
Help With This Screen

RES 0.02 OHM 1.0W 2010 1% SMD - LRF2010-R02FW
Component Title Manufacturer Category Manufacturer Part No.
RES 0.02 OHM 1.0W 2010 1% SMD - LRF2010-R02FW