Keywords:





0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW

RES 0.033 OHM 1/2W 1206 1% SMD - LR1206-R033FW - Resistors

Digi-Key Part Number 985-1187-6-ND
Price Break Unit Price Extended Price
1 1.07000 1.07
10 .75300 7.53
100 .49700 49.70
250 .44020 110.05
500 .36920 184.60
1000 .28400 284.00
Manufacturer Part NumberLR1206-R033FW
DescriptionRES 0.033 OHM 1/2W 1206 1% SMD
Quantity Available Available
All prices are in US dollars.

Purchase 0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW
Technical/Catalog InformationLR1206-R033FW
VendorTT Electronics/Welwyn (VA)
CategoryResistors
Resistance (Ohms)0.033
Power (Watts)0.5W, 1/2W
Tolerance±1%
PackagingDigi-Reel®
CompositionCeramic
Temperature Coefficient-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LR1206 R033FW
LR1206R033FW
985 1187 6 ND
98511876ND
985-1187-6

LR1206-R033FW Specification Sheet
Image of RES 0.033 OHM 1/2W 1206 1% SMD - LR1206-R033FW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES 0.033 OHM 1/2W 1206 1% SMD - LR1206-R033FW (985-1187-6-ND) - Resistors

Related parts 0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW
0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW
 Order 'res 0.033 ohm 1/2w 1206 1% smd - LR1206-R033FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1187-1-ND.
0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW
 Order 'res 0.033 ohm 1/2w 1206 1% smd - LR1206-R033FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1187-6-ND.
0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R005JW
 Order 'res 0.005 ohm 1/2w 1206 5% smd - LRF1206-R005JW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1182-1-ND.
0.005 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R005JW
 Order 'res 0.005 ohm 1/2w 1206 5% smd - LRF1206-R005JW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1182-6-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R01FW
 Order 'res 0.01 ohm 1/2w 1206 1% smd - LRF1206-R01FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1183-1-ND.
0.01 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R01FW
 Order 'res 0.01 ohm 1/2w 1206 1% smd - LRF1206-R01FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1183-6-ND.
0.015 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R015FW
 Order 'res 0.015 ohm 1/2w 1206 1% smd - LRF1206-R015FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1184-1-ND.
0.015 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R015FW
 Order 'res 0.015 ohm 1/2w 1206 1% smd - LRF1206-R015FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1184-6-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R02FW
 Order 'res 0.02 ohm 1/2w 1206 1% smd - LRF1206-R02FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1185-1-ND.
0.02 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R02FW
 Order 'res 0.02 ohm 1/2w 1206 1% smd - LRF1206-R02FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1185-6-ND.
0.025 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R025FW
 Order 'res 0.025 ohm 1/2w 1206 1% smd - LRF1206-R025FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1186-1-ND.
0.025 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LRF1206-R025FW
 Order 'res 0.025 ohm 1/2w 1206 1% smd - LRF1206-R025FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1186-6-ND.
0.04 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R04FW
 Order 'res 0.04 ohm 1/2w 1206 1% smd - LR1206-R04FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1188-1-ND.
0.04 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R04FW
 Order 'res 0.04 ohm 1/2w 1206 1% smd - LR1206-R04FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1188-6-ND.
0.05 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R05FW
 Order 'res 0.05 ohm 1/2w 1206 1% smd - LR1206-R05FW' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1189-1-ND.

Options for 0.033 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount TT Electronics/Welwyn (VA) LR1206-R033FW
Send this link via E-Mail
Help With This Screen

RES 0.033 OHM 1/2W 1206 1% SMD - LR1206-R033FW
Component Title Manufacturer Category Manufacturer Part No.
RES 0.033 OHM 1/2W 1206 1% SMD - LR1206-R033FW