Keywords:





10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-10RJI

RES 10.0 OHM 7W 5% AXIAL - W22-10RJI - Resistors

Digi-Key Part Number 985-1136-1-ND
Price Break Unit Price Extended Price
1 .74000 0.74
10 .67900 6.79
100 .61950 61.95
Manufacturer Part NumberW22-10RJI
DescriptionRES 10.0 OHM 7W 5% AXIAL
Quantity Available 1400
All prices are in US dollars.

Purchase 10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-10RJI
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for 10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-10RJI
Technical/Catalog InformationW22-10RJI
VendorTT Electronics/Welwyn (VA)
CategoryResistors
Resistance (Ohms)10
Power (Watts)7W
Tolerance±5%
PackagingCut Tape (CT)
CompositionWirewound
Temperature Coefficient±75ppm/°C
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names W22 10RJI
W2210RJI
985 1136 1 ND
98511361ND
985-1136-1

W22-10RJI Specification Sheet
Image of RES 10.0 OHM 7W 5% AXIAL - W22-10RJI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RES 10.0 OHM 7W 5% AXIAL - W22-10RJI (985-1136-1-ND) - Resistors

Related parts 10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-10RJI
10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-10RJI
 Order 'res 10.0 ohm 7w 5% axial - W22-10RJI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1136-1-ND.
10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn W22-10RJI
 Order 'res 10.0 ohm 7w 5% axial - W22-10RJI' online from Digi-Key. Manufactured by TT Electronics/Welwyn. Digi-Key part number 985-1136-2-ND.
100 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-100RJI
 Order 'res 100 ohm 7w 5% axial - W22-100RJI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1143-1-ND.
100 Ohm 7W Through Hole Resistors TT Electronics/Welwyn W22-100RJI
 Order 'res 100 ohm 7w 5% axial - W22-100RJI' online from Digi-Key. Manufactured by TT Electronics/Welwyn. Digi-Key part number 985-1143-2-ND.
0.1 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-R10JI
 Order 'res 0.10 ohm 7w 5% axial - W22-R10JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1124-1-ND.
0.15 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-R15JI
 Order 'res 0.15 ohm 7w 5% axial - W22-R15JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1125-1-ND.
0.22 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-R22JI
 Order 'res 0.22 ohm 7w 5% axial - W22-R22JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1126-1-ND.
0.33 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-R33JI
 Order 'res 0.33 ohm 7w 5% axial - W22-R33JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1127-1-ND.
0.47 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-R47JI
 Order 'res 0.47 ohm 7w 5% axial - W22-R47JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1128-1-ND.
0.68 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-R68JI
 Order 'res 0.68 ohm 7w 5% axial - W22-R68JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1129-1-ND.
1 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-1R0JI
 Order 'res 1.0 ohm 7w 5% axial - W22-1R0JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1130-1-ND.
1.5 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-1R5JI
 Order 'res 1.5 ohm 7w 5% axial - W22-1R5JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1131-1-ND.
3.3 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-3R3JI
 Order 'res 3.3 ohm 7w 5% axial - W22-3R3JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1133-1-ND.
4.7 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-4R7JI
 Order 'res 4.7 ohm 7w 5% axial - W22-4R7JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1134-1-ND.
6.8 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-6R8JI
 Order 'res 6.8 ohm 7w 5% axial - W22-6R8JI' online from Digi-Key. Manufactured by TT Electronics/Welwyn (VA). Digi-Key part number 985-1135-1-ND.

Options for 10 Ohm 7W Through Hole Resistors TT Electronics/Welwyn (VA) W22-10RJI
Send this link via E-Mail
Help With This Screen

RES 10.0 OHM 7W 5% AXIAL - W22-10RJI
Component Title Manufacturer Category Manufacturer Part No.
RES 10.0 OHM 7W 5% AXIAL - W22-10RJI